Part Details for LFX200EB-04F516C by Lattice Semiconductor Corporation
Overview of LFX200EB-04F516C by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFX200EB-04F516C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LFX200EB-04F516C-ND
|
DigiKey | FPGA, 676 CLBS, 210000 GATES Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$108.2600 | Buy Now |
|
Rochester Electronics | Field Programmable Gate Array, 676 CLBs, 210000 Gates, 320MHz, 2704-Cell PBGA516 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$92.9000 / $109.3000 | Buy Now |
Part Details for LFX200EB-04F516C
LFX200EB-04F516C CAD Models
LFX200EB-04F516C Part Data Attributes:
|
LFX200EB-04F516C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFX200EB-04F516C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 676 CLBs, 210000 Gates, 320MHz, 2704-Cell, CMOS, PBGA516, FPBGA-516
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Pin Count | 516 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Clock Frequency-Max | 320 MHz | |
Combinatorial Delay of a CLB-Max | 0.93 ns | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 676 | |
Number of Equivalent Gates | 210000 | |
Number of Inputs | 208 | |
Number of Logic Cells | 2704 | |
Number of Outputs | 208 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 676 CLBS, 210000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 31 mm |
Alternate Parts for LFX200EB-04F516C
This table gives cross-reference parts and alternative options found for LFX200EB-04F516C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFX200EB-04F516C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFX200EB-03FHN516I | Field Programmable Gate Array, 676 CLBs, 210000 Gates, CMOS, PBGA516, FPBGA-516 | Lattice Semiconductor Corporation | LFX200EB-04F516C vs LFX200EB-03FHN516I |
LFX200EB-05FN516C | Field Programmable Gate Array, 676 CLBs, 210000 Gates, 320MHz, 2704-Cell, CMOS, PBGA516, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LFX200EB-04F516C vs LFX200EB-05FN516C |
LFX200EB-04FN516I | Field Programmable Gate Array, 676 CLBs, 210000 Gates, 320MHz, 2704-Cell, CMOS, PBGA516, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LFX200EB-04F516C vs LFX200EB-04FN516I |
LFX200B-04FH516C | Field Programmable Gate Array, 676 CLBs, 210000 Gates, 320MHz, 2704-Cell, CMOS, PBGA516, FPBGA-516 | Lattice Semiconductor Corporation | LFX200EB-04F516C vs LFX200B-04FH516C |
LFX200EB-03FN516C | Field Programmable Gate Array, 676 CLBs, 210000 Gates, 320MHz, 2704-Cell, CMOS, PBGA516, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LFX200EB-04F516C vs LFX200EB-03FN516C |
LFX200EB-05F516C | Field Programmable Gate Array, 676 CLBs, 210000 Gates, 320MHz, 2704-Cell, CMOS, PBGA516, FPBGA-516 | Lattice Semiconductor Corporation | LFX200EB-04F516C vs LFX200EB-05F516C |
LFX200EB-03FHN516C | Field Programmable Gate Array, 676 CLBs, 210000 Gates, CMOS, PBGA516, FPBGA-516 | Lattice Semiconductor Corporation | LFX200EB-04F516C vs LFX200EB-03FHN516C |
LFX200EB-03F516I | Field Programmable Gate Array, 676 CLBs, 210000 Gates, 320MHz, 2704-Cell, CMOS, PBGA516, FPBGA-516 | Lattice Semiconductor Corporation | LFX200EB-04F516C vs LFX200EB-03F516I |
LFX200EB-05FHN516C | Field Programmable Gate Array, 676 CLBs, 210000 Gates, CMOS, PBGA516, FPBGA-516 | Lattice Semiconductor Corporation | LFX200EB-04F516C vs LFX200EB-05FHN516C |
LFX200EB-04FN516C | Field Programmable Gate Array, 676 CLBs, 210000 Gates, 320MHz, 2704-Cell, CMOS, PBGA516, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LFX200EB-04F516C vs LFX200EB-04FN516C |