Programmable Logic
LFXP3C-4Q208I
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208

Overview of LFXP3C-4Q208I by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Renewable Energy Electronic Manufacturing Robotics and Drones

CAD Models for LFXP3C-4Q208I by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFXP3C-4Q208I by Lattice Semiconductor Corporation

LFXP3C-4Q208I
Lattice Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
28 X 28 MM, PLASTIC, QFP-208
Pin Count
208
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
375 MHz
Combinatorial Delay of a CLB-Max
0.53 ns
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
384
Number of Inputs
136
Number of Logic Cells
384
Number of Outputs
136
Number of Terminals
208
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
384 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
Want to compare parts?
  1. LFXP3C-4Q208I
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208
    VS

Alternate Parts for LFXP3C-4Q208I

This table gives cross-reference parts and alternative options found for LFXP3C-4Q208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXP3C-4Q208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFXP3C-4Q208C Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFXP3C-4Q208I vs LFXP3C-4Q208C
LFXP3C-4QN208I Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, LEAD FREE, QFP-208 Lattice Semiconductor Corporation LFXP3C-4Q208I vs LFXP3C-4QN208I
LFXP3C-4QN208C Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, LEAD FREE, QFP-208 Lattice Semiconductor Corporation LFXP3C-4Q208I vs LFXP3C-4QN208C
Part Number Description Manufacturer Compare
LFXP3C-3Q208I Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFXP3C-4Q208I vs LFXP3C-3Q208I
LFXP3C-4Q208C Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFXP3C-4Q208I vs LFXP3C-4Q208C
LFXP3C-3QN208I Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, LEAD FREE, QFP-208 Lattice Semiconductor Corporation LFXP3C-4Q208I vs LFXP3C-3QN208I
LFXP3C-5Q208I Field Programmable Gate Array, 384 CLBs, PQFP208, 28 X 28 MM, PLASTIC, PQFP-208 Lattice Semiconductor Corporation LFXP3C-4Q208I vs LFXP3C-5Q208I
LFXP3C-4QN208C Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, LEAD FREE, QFP-208 Lattice Semiconductor Corporation LFXP3C-4Q208I vs LFXP3C-4QN208C
LFXP3C-4Q208NI Field Programmable Gate Array, 384 CLBs, 375MHz, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFXP3C-4Q208I vs LFXP3C-4Q208NI
LFXP3C-4QN208I Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, LEAD FREE, QFP-208 Lattice Semiconductor Corporation LFXP3C-4Q208I vs LFXP3C-4QN208I
LFXP3C-5QN208C Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, LEAD FREE, QFP-208 Lattice Semiconductor Corporation LFXP3C-4Q208I vs LFXP3C-5QN208C
LFXP3C-3Q208C Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFXP3C-4Q208I vs LFXP3C-3Q208C

Related Parts for LFXP3C-4Q208I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFXP3C-4Q208I by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFXP3C-4Q208I by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LFXP3C-4Q208I would you like to use for your alert(s)?
  • Please alert me when LFXP3C-4Q208I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFXP3C-4Q208I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFXP3C-4Q208I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFXP3C-4Q208I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFXP3C-4Q208I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFXP3C-4Q208I by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: