Part Details for LFXTAL003067BULK by IQD Frequency Products
Overview of LFXTAL003067BULK by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Price & Stock for LFXTAL003067BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-LFXTAL003067BULK-ND
|
DigiKey | HC49 11.05 X 4.65MM4.0MHZ Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
997 In Stock |
|
$0.7156 / $1.2400 | Buy Now |
DISTI #
449-LFXTAL003067BULK
|
Mouser Electronics | Crystals 4MHz 30pF RoHS: Compliant | 0 |
|
$0.7150 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$0.7270 | Buy Now |
Part Details for LFXTAL003067BULK
LFXTAL003067BULK CAD Models
LFXTAL003067BULK Part Data Attributes
|
LFXTAL003067BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003067BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 4MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO |