Part Details for LFXTAL003071 by IQD Frequency Products
Overview of LFXTAL003071 by IQD Frequency Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL003071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2911
|
Newark | Crystal, 4Mhz, 16Pf, Hc-49Us, Frequency Nom:4Mhz, Crystal Case:Smd, 11.4Mm X 4.9Mm, Frequency Stability +/-:50Ppm, Load Capacitance:16Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hc-49/4Hsmx Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Iqd Frequency Products LFXTAL003071 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1676 |
|
$0.3900 / $0.5820 | Buy Now |
DISTI #
04AC8422
|
Newark | Crystal, Smd, 4Mhz, 16Pf, Frequency Nom:4Mhz, Crystal Case:Smd, 11.4Mm X 4.9Mm, Frequency Stability +/-:50Ppm, Load Capacitance:16Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hc-49/4Hsmx Series, Operating Temperature Rohs Compliant: Yes |Iqd Frequency Products LFXTAL003071 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2740 / $0.3060 | Buy Now |
DISTI #
1923-LFXTAL003071CT-ND
|
DigiKey | CRYSTAL 4.0000MHZ 16PF SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2075 In Stock |
|
$0.2687 / $0.5800 | Buy Now |
DISTI #
449-LFXTAL003071
|
Mouser Electronics | Crystals 4.0MHz 13.4 x 4.9 x 4.3mm RoHS: Compliant | 4000 |
|
$0.2610 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.2480 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 4MHZ | 344 |
|
$0.3150 / $1.0500 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 4MHZ | 1352 |
|
$0.5040 / $1.2600 | Buy Now |
Part Details for LFXTAL003071
LFXTAL003071 CAD Models
LFXTAL003071 Part Data Attributes
|
LFXTAL003071
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003071
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 4MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | IQD | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3/e1 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 130 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN/TIN SILVER COPPER |