Part Details for LFXTAL003237BULK by IQD Frequency Products
Results Overview of LFXTAL003237BULK by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFXTAL003237BULK Information
LFXTAL003237BULK by IQD Frequency Products is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for LFXTAL003237BULK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HC49/4HSMX-16A
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: LFXTAL003237BULK by IQD Frequency Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LFXTAL003237BULK
LFXTAL003237BULK CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LFXTAL003237BULK Part Data Attributes
|
|
LFXTAL003237BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003237BULK
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 16 MHz, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Smd, Hc49/4hsmx, 2 Pin | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.60.00.50 | |
| Additional Feature | Bulk | |
| Aging | 5 Ppm/Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 500 µW | |
| Frequency Stability | 0.005% | |
| Frequency Tolerance | 30 Ppm | |
| Load Capacitance | 16 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 16 Mhz | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Physical Dimension | L11.4xb4.9xh4.3 (Mm)/L0.449xb0.193xh0.169 (Inch) | |
| Series Resistance | 40 Ω | |
| Surface Mount | Yes |
Alternate Parts for LFXTAL003237BULK
This table gives cross-reference parts and alternative options found for LFXTAL003237BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL003237BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LFXTAL003237 | IQD Frequency Products | $0.4231 | Parallel - Fundamental Quartz Crystal, 16MHz Nom | LFXTAL003237BULK vs LFXTAL003237 |
| LFXTAL017657REEL | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom | LFXTAL003237BULK vs LFXTAL017657REEL |
| LFXTAL036034CUTT | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom | LFXTAL003237BULK vs LFXTAL036034CUTT |
| LFXTAL005138REEL | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom | LFXTAL003237BULK vs LFXTAL005138REEL |
| LFXTAL018571REEL | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal | LFXTAL003237BULK vs LFXTAL018571REEL |
| LFXTAL036034REEL | IQD Frequency Products | Check for Price | QUARTZ CRYSTAL RESONATOR, 16MHz | LFXTAL003237BULK vs LFXTAL036034REEL |
| LFXTAL018571BULK | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom | LFXTAL003237BULK vs LFXTAL018571BULK |
| LFXTAL003237CUTT | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom | LFXTAL003237BULK vs LFXTAL003237CUTT |
| LFXTAL028775REEL | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom | LFXTAL003237BULK vs LFXTAL028775REEL |
| LFXTAL015186BULK | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom | LFXTAL003237BULK vs LFXTAL015186BULK |
LFXTAL003237BULK Frequently Asked Questions (FAQ)
-
The recommended storage condition for LFXTAL003237BULK is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C and relative humidity of 60% or less.
-
While the operating temperature range of LFXTAL003237BULK is -40°C to 85°C, it's not recommended for continuous use above 70°C. For high-temperature applications, consider using a crystal oscillator with a higher temperature rating or consulting with IQD Frequency Products for a custom solution.
-
Handle LFXTAL003237BULK by the edges to prevent electrostatic discharge (ESD) damage. Mount the crystal oscillator using a suitable adhesive or bonding method, ensuring minimal mechanical stress and avoiding excessive pressure or vibration.
-
The typical lead time for LFXTAL003237BULK is 4-6 weeks, but this may vary depending on the quantity, packaging, and other factors. Contact IQD Frequency Products for a specific lead time quote.
-
Yes, LFXTAL003237BULK is RoHS-compliant, meaning it meets the European Union's Restriction of Hazardous Substances (RoHS) directive, which restricts the use of certain hazardous substances in electronic components.