Part Details for LFXTAL059528BULK by IQD Frequency Products
Results Overview of LFXTAL059528BULK by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFXTAL059528BULK Information
LFXTAL059528BULK by IQD Frequency Products is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for LFXTAL059528BULK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16.384M-CFPX104
|
TME | Resonator: quartz, 16.384MHz, ±20ppm, 18pF, SMD, 5x3.2x1mm Min Qty: 1 | 320 |
|
$0.7800 / $1.4800 | Buy Now |
|
DISTI #
LFXTAL059528BUL
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: LFXTAL059528BULK by IQD Frequency Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LFXTAL059528BULK
LFXTAL059528BULK Part Data Attributes
|
|
LFXTAL059528BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL059528BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 16.384MHz Nom
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Smd, 4 Pin | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.60.00.50 | |
| Additional Feature | Bulk | |
| Aging | 3 Ppm/Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 100 µW | |
| Frequency Stability | 0.003% | |
| Frequency Tolerance | 20 Ppm | |
| Load Capacitance | 18 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 16.384 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Physical Dimension | L5.0xb3.2xh1.0 (Mm)/L0.197xb0.126xh0.039 (Inch) | |
| Series Resistance | 50 Ω | |
| Surface Mount | Yes |
Alternate Parts for LFXTAL059528BULK
This table gives cross-reference parts and alternative options found for LFXTAL059528BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL059528BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LFXTAL059528 | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom | LFXTAL059528BULK vs LFXTAL059528 |
| LFXTAL059528REEL | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal | LFXTAL059528BULK vs LFXTAL059528REEL |
LFXTAL059528BULK Frequently Asked Questions (FAQ)
-
The recommended storage condition for LFXTAL059528BULK is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C and relative humidity of 60% or less.
-
While LFXTAL059528BULK is designed to be robust, it's not recommended for use in high-vibration environments (>10g) without proper mounting and mechanical isolation. Consult IQD Frequency Products for specific guidance.
-
The maximum operating temperature range for LFXTAL059528BULK is -40°C to 85°C, but the frequency stability and accuracy may degrade above 70°C. Consult IQD Frequency Products for specific temperature-related performance data.
-
LFXTAL059528BULK is not designed for use in humid environments (>80% relative humidity). Exposure to high humidity may affect the crystal's frequency stability and accuracy. Consult IQD Frequency Products for specific guidance on humidity-related performance.
-
The recommended soldering profile for LFXTAL059528BULK is a peak temperature of 260°C, with a dwell time of 10-15 seconds. Consult IQD Frequency Products for specific soldering guidance and recommended soldering profiles.