Part Details for LFXTAL059646RL3K by IQD Frequency Products
Results Overview of LFXTAL059646RL3K by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFXTAL059646RL3K Information
LFXTAL059646RL3K by IQD Frequency Products is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
US Tariff Estimator: LFXTAL059646RL3K by IQD Frequency Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LFXTAL059646RL3K
LFXTAL059646RL3K Part Data Attributes
|
|
LFXTAL059646RL3K
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL059646RL3K
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 30MHz Nom
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Smd, 4 Pin | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.60.00.60 | |
| Additional Feature | Tr | |
| Aging | 5 Ppm/Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 100 µW | |
| Frequency Stability | 0.003% | |
| Frequency Tolerance | 20 Ppm | |
| Load Capacitance | 18 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 30 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Physical Dimension | L3.4xb2.7xh0.8 (Mm)/L0.134xb0.106xh0.031 (Inch) | |
| Series Resistance | 40 Ω | |
| Surface Mount | Yes |
Alternate Parts for LFXTAL059646RL3K
This table gives cross-reference parts and alternative options found for LFXTAL059646RL3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL059646RL3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ABSM3AG-30.000MHZ-C-2-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | LFXTAL059646RL3K vs ABSM3AG-30.000MHZ-C-2-Y-T |
| ABSM32AG-30.000MHZ-2-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | LFXTAL059646RL3K vs ABSM32AG-30.000MHZ-2-Y-T |
| ABSM32AG-30.000MHZ-E-2-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | LFXTAL059646RL3K vs ABSM32AG-30.000MHZ-E-2-Y-T |
| ABSM33AG-30.000MHZ-D-2-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | LFXTAL059646RL3K vs ABSM33AG-30.000MHZ-D-2-Y-T |
| ABSM3AG-30.000MHZ-E-2-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | LFXTAL059646RL3K vs ABSM3AG-30.000MHZ-E-2-Y-T |
| LFXTAL059646 | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom | LFXTAL059646RL3K vs LFXTAL059646 |
| ABSM33AG-30.000MHZ-N-2-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | LFXTAL059646RL3K vs ABSM33AG-30.000MHZ-N-2-Y-T |
| ABSM33AG-30.000MHZ-2-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | LFXTAL059646RL3K vs ABSM33AG-30.000MHZ-2-Y-T |
| ABSM3AG-30.000MHZ-2-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | LFXTAL059646RL3K vs ABSM3AG-30.000MHZ-2-Y-T |
| ABSM33AG-30.000MHZ-E-2-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | LFXTAL059646RL3K vs ABSM33AG-30.000MHZ-E-2-Y-T |