Part Details for LFXTAL060276BULK by IQD Frequency Products
Overview of LFXTAL060276BULK by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LFXTAL060276BULK
LFXTAL060276BULK CAD Models
LFXTAL060276BULK Part Data Attributes:
|
LFXTAL060276BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL060276BULK
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22.1184 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL060276BULK
This table gives cross-reference parts and alternative options found for LFXTAL060276BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL060276BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-3H/251EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | LFXTAL060276BULK vs GSX49-3H/251EF22.1184MHZ |
GSX49-3H/254EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | LFXTAL060276BULK vs GSX49-3H/254EF22.1184MHZ |
HC49-3H/252EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | LFXTAL060276BULK vs HC49-3H/252EF22.1184MHZ |
HC49-4H/253EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | LFXTAL060276BULK vs HC49-4H/253EF22.1184MHZ |
GSX49-4H/252EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | LFXTAL060276BULK vs GSX49-4H/252EF22.1184MHZ |
GSX49-3H/252EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | LFXTAL060276BULK vs GSX49-3H/252EF22.1184MHZ |
GSX49-4H/253EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | LFXTAL060276BULK vs GSX49-4H/253EF22.1184MHZ |
HC49-4H/251EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | LFXTAL060276BULK vs HC49-4H/251EF22.1184MHZ |
HC49-3H/254EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | LFXTAL060276BULK vs HC49-3H/254EF22.1184MHZ |
GSX49-4H/251EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | LFXTAL060276BULK vs GSX49-4H/251EF22.1184MHZ |