Part Details for LGN2W561MELC50 by Nichicon Corporation
Results Overview of LGN2W561MELC50 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LGN2W561MELC50 Information
LGN2W561MELC50 by Nichicon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LGN2W561MELC50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58R4708
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2W561MELC50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 229 |
|
$5.7800 / $8.9100 | Buy Now |
|
DISTI #
LGN2W561MELC50
|
TME | Capacitor: electrolytic, SNAP-IN, 560uF, 450VDC, Ø35x50mm, ±20% Min Qty: 1 | 185 |
|
$9.6600 / $14.3900 | Buy Now |
|
DISTI #
LGN2W561MELC50
|
Avnet Abacus | (Alt: LGN2W561MELC50) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: LGN2W561MELC50 by Nichicon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LGN2W561MELC50
LGN2W561MELC50 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGN2W561MELC50 Part Data Attributes
|
|
LGN2W561MELC50
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2W561MELC50
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NICHICON CORP | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00 | |
| Samacsys Manufacturer | Nichicon | |
| Capacitance | 560 µF | |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
| Diameter | 35 mm | |
| Dielectric Material | ALUMINUM (WET) | |
| JESD-609 Code | e3 | |
| Leakage Current | 1.5 mA | |
| Length | 50 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Shape | CYLINDRICAL PACKAGE | |
| Package Style | Snap-in | |
| Packing Method | Bulk | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 450 V | |
| Ripple Current | 1990 mA | |
| Surface Mount | NO | |
| Tan Delta | 0.2 | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Pitch | 10 mm | |
| Terminal Shape | SNAP-IN |
Alternate Parts for LGN2W561MELC50
This table gives cross-reference parts and alternative options found for LGN2W561MELC50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2W561MELC50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ELG567M450AT6AA | KEMET Corporation | $11.0956 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | LGN2W561MELC50 vs ELG567M450AT6AA |
| B43544A5567M060 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | LGN2W561MELC50 vs B43544A5567M060 |
| B43544A5567M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | LGN2W561MELC50 vs B43544A5567M007 |
| LG450M0560BP3-3550 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | LGN2W561MELC50 vs LG450M0560BP3-3550 |
| LG450M0560BP443550 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | LGN2W561MELC50 vs LG450M0560BP443550 |
| EKMV451VNN561MA50S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | LGN2W561MELC50 vs EKMV451VNN561MA50S |
| LG450M0560BPF43550 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | LGN2W561MELC50 vs LG450M0560BPF43550 |
| LSR561M2W--A3550S | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, | LGN2W561MELC50 vs LSR561M2W--A3550S |
| EETHC2W561LJ | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LGN2W561MELC50 vs EETHC2W561LJ |
| EKMV451LIN561MA50S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | LGN2W561MELC50 vs EKMV451LIN561MA50S |
LGN2W561MELC50 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the LGN2W561MELC50 is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and can be used in high-vibration applications.
-
Yes, the LGN2W561MELC50 is compatible with lead-free soldering and can be used in RoHS-compliant applications.
-
The derating curve for the LGN2W561MELC50 is typically 1.25 times the rated voltage at 85°C, and 1.5 times the rated voltage at 125°C.
-
Yes, the LGN2W561MELC50 is designed to operate in humid environments, but it's recommended to follow the manufacturer's guidelines for humidity and temperature ratings.