-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K6480
|
Newark | Electrolytic Capacitor, Snap-In, Gu Series, 100 F, 20%, 450 V, 25 Mm Rohs Compliant: Yes |Nichicon LGU2W101MELA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$2.4000 / $4.6500 | Buy Now |
DISTI #
54K6070
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 450V, 20%, Snap-In, Capacitance:100Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:-Rohs Compliant: Yes |Nichicon LGU2W101MELA Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $3.0200 | Buy Now |
DISTI #
493-2850-ND
|
DigiKey | CAP ALUM 100UF 20% 450V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4108 In Stock |
|
$1.8375 / $4.4700 | Buy Now |
DISTI #
647-LGU2W101MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 100uF 105c RoHS: Compliant | 692 |
|
$1.8700 / $4.3500 | Buy Now |
DISTI #
70188151
|
RS | Capacitor Aluminum Electrolytic 100uF 450V 20% Snap-In 25X30mm, LGU Series | Nichicon LGU2W101MELA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 | RFQ |
|
Future Electronics | GU Series 100 uF 450 V 105°C Ø25 x 30 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 190Tray |
|
$1.8300 / $2.0800 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 450V, 20% +TOL, 20% -TOL, 100UF, THROUGH HOLE MOUNT | 6 |
|
$2.7000 / $4.0500 | Buy Now |
DISTI #
LGU2W101MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450volts 100uF 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 1000 In Stock |
|
$1.8100 / $2.0900 | Buy Now |
DISTI #
LGU2W101MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 100uF, 450VDC, Ø25x30mm, ±20% Min Qty: 250 | 0 |
|
$2.1700 | RFQ |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount RoHS: Compliant | Europe - 24750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGU2W101MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2W101MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.63 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGU2W101MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2W101MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547A5107M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | LGU2W101MELA vs B43547A5107M007 |
B43504B5107M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU2W101MELA vs B43504B5107M087 |
B43545A5107M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGU2W101MELA vs B43545A5107M002 |
B43547A5107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | LGU2W101MELA vs B43547A5107M000 |
450MXC100MSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2W101MELA vs 450MXC100MSN25X30 |
B43545A5107M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGU2W101MELA vs B43545A5107M080 |
B43545A5107M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | LGU2W101MELA vs B43545A5107M062 |
B43545A5107M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGU2W101MELA vs B43545A5107M062 |
B43504B5107M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2W101MELA vs B43504B5107M087 |
B43504B5107M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2W101MELA vs B43504B5107M060 |