Part Details for LH0003H-MIL by National Semiconductor Corporation
Overview of LH0003H-MIL by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH0003H-MIL
LH0003H-MIL CAD Models
LH0003H-MIL Part Data Attributes
|
LH0003H-MIL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LH0003H-MIL
National Semiconductor Corporation
IC OP-AMP, 3000 uV OFFSET-MAX, 30 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Frequency Compensation | YES (AVCL>=40) | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 70 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 30000 | |
Voltage Gain-Min | 15000 |
Alternate Parts for LH0003H-MIL
This table gives cross-reference parts and alternative options found for LH0003H-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0003H-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0003H | OP-AMP, 3000uV OFFSET-MAX, 30MHz BAND WIDTH, MBCY10, METAL CAN-10 | Texas Instruments | LH0003H-MIL vs LH0003H |
LH0003H | IC OP-AMP, 3000 uV OFFSET-MAX, 30 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | LH0003H-MIL vs LH0003H |
LH0003H-MIL | OP-AMP, 3000uV OFFSET-MAX, 30MHz BAND WIDTH, MBCY10, METAL CAN-10 | Texas Instruments | LH0003H-MIL vs LH0003H-MIL |
LH0003CH | IC OP-AMP, 3000 uV OFFSET-MAX, 30 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | LH0003H-MIL vs LH0003CH |