Power Circuits
LH0070-0H/883
Description: IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-5, 3 PIN, Voltage Reference

Overview of LH0070-0H/883 by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for LH0070-0H/883 by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH0070-0H/883 by Linear Technology

LH0070-0H/883
Linear Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
TO-5
Package Description
TO-5, CAN3/4,.2
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
10.03 V
Output Voltage-Min
9.97 V
Output Voltage-Nom
10 V
Package Body Material
METAL
Package Code
TO-5
Package Equivalence Code
CAN3/4,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
11.4 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
11.111 ppm/°C
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.3%
Want to compare parts?
  1. LH0070-0H/883
    Linear Technology
    IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-5, 3 PIN, Voltage Reference
    VS

Alternate Parts for LH0070-0H/883

This table gives cross-reference parts and alternative options found for LH0070-0H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0070-0H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH0070-0H#PBF IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference Linear Technology LH0070-0H/883 vs LH0070-0H#PBF
LH0070-0H 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, MBCY3 Texas Instruments LH0070-0H/883 vs LH0070-0H
LT581JH IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference Linear Technology LH0070-0H/883 vs LT581JH
LH0070-0H IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference National Semiconductor Corporation LH0070-0H/883 vs LH0070-0H
5962-8688201XX IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference Analog Devices Inc LH0070-0H/883 vs 5962-8688201XX
MX581SH Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN Maxim Integrated Products LH0070-0H/883 vs MX581SH
5962-8688201XA IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference Linear Technology LH0070-0H/883 vs 5962-8688201XA
AD581JH AD581JH Linear Technology LH0070-0H/883 vs AD581JH
LH0070-0H-MIL IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference National Semiconductor Corporation LH0070-0H/883 vs LH0070-0H-MIL
LT581SH/883C IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference Linear Technology LH0070-0H/883 vs LT581SH/883C
Part Number Description Manufacturer Compare
LT581SH/883C IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference Linear Technology LH0070-0H/883 vs LT581SH/883C
LH0070-0H#PBF IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference Linear Technology LH0070-0H/883 vs LH0070-0H#PBF
5962-8688201XX IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference Analog Devices Inc LH0070-0H/883 vs 5962-8688201XX
LH0070-0H/883 Three Terminal Voltage Reference, 1 Output, 10V, MBCY3 Analog Devices Inc LH0070-0H/883 vs LH0070-0H/883
MX581SH Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN Maxim Integrated Products LH0070-0H/883 vs MX581SH
LH0070-0H 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, MBCY3 Texas Instruments LH0070-0H/883 vs LH0070-0H
5962-8688201XA Precision 10V Reference Analog Devices Inc LH0070-0H/883 vs 5962-8688201XA
LH0070-0H IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference National Semiconductor Corporation LH0070-0H/883 vs LH0070-0H
LT581JH IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference Linear Technology LH0070-0H/883 vs LT581JH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH0070-0H/883 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH0070-0H/883 by Linear Technology

Select Manufacturer
Which Manufacturer of LH0070-0H/883 would you like to use for your alert(s)?
  • Please alert me when LH0070-0H/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH0070-0H/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH0070-0H/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH0070-0H/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH0070-0H/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH0070-0H/883 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: