Part Details for LH0071-1H-MIL by Texas Instruments
Overview of LH0071-1H-MIL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for LH0071-1H-MIL
LH0071-1H-MIL CAD Models
LH0071-1H-MIL Part Data Attributes
|
LH0071-1H-MIL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LH0071-1H-MIL
Texas Instruments
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10.24V, MBCY3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN3/4,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10.2502 V | |
Output Voltage-Min | 10.2298 V | |
Output Voltage-Nom | 10.24 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 11.4 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LH0071-1H-MIL
This table gives cross-reference parts and alternative options found for LH0071-1H-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0071-1H-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0071-2H | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10.24 V, MBCY3, Voltage Reference | National Semiconductor Corporation | LH0071-1H-MIL vs LH0071-2H |
LH0071-2H-MIL | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10.24V, MBCY3 | Texas Instruments | LH0071-1H-MIL vs LH0071-2H-MIL |
LH0071-1H-MIL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10.24 V, MBCY3, Voltage Reference | National Semiconductor Corporation | LH0071-1H-MIL vs LH0071-1H-MIL |
LH0071-2H | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10.24V, MBCY3 | Texas Instruments | LH0071-1H-MIL vs LH0071-2H |
LH0071-1H | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10.24V, MBCY3 | Texas Instruments | LH0071-1H-MIL vs LH0071-1H |
LH0071-2H-MIL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10.24 V, MBCY3, Voltage Reference | National Semiconductor Corporation | LH0071-1H-MIL vs LH0071-2H-MIL |
LH0071-0H-MIL | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10.24V, MBCY3 | Texas Instruments | LH0071-1H-MIL vs LH0071-0H-MIL |