Part Details for LH2108D/883B by Texas Instruments
Overview of LH2108D/883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LH2108D/883B
LH2108D/883B CAD Models
LH2108D/883B Part Data Attributes
|
LH2108D/883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LH2108D/883B
Texas Instruments
DUAL OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP16, HERMETIC SEALED, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for LH2108D/883B
This table gives cross-reference parts and alternative options found for LH2108D/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH2108D/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10106BEA | Operational Amplifier, 2 Func, 1000uV Offset-Max, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | LH2108D/883B vs M38510/10106BEA |
PM2108AQ | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, CDIP16, HERMETIC SEALED, CERDIP-16, Operational Amplifier | Analog Devices Inc | LH2108D/883B vs PM2108AQ |
M38510/10105BEA | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Microsemi Corporation | LH2108D/883B vs M38510/10105BEA |
SG2101AJ/883B | Operational Amplifier | Linear Integrated Systems | LH2108D/883B vs SG2101AJ/883B |
M38510/10105BEX | Operational Amplifier, 2 Func, 3000uV Offset-Max, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | LH2108D/883B vs M38510/10105BEX |
PM2108AQ5/38510 | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, CDIP16, | Precision Monolithics Inc | LH2108D/883B vs PM2108AQ5/38510 |
JM38510/10106BEA | IC DUAL OP-AMP, 500 uV OFFSET-MAX, CDIP16, 0.250 X 0.875 INCH, HERMETIC SEALED, CERAMIC, DIP-16, Operational Amplifier | Analog Devices Inc | LH2108D/883B vs JM38510/10106BEA |
LH2108D/883B | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | LH2108D/883B vs LH2108D/883B |
M38510/10105BEA | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, CDIP16, CERAMIC, DIP-16, Operational Amplifier | NXP Semiconductors | LH2108D/883B vs M38510/10105BEA |
LH2108AD/883B | DUAL OP-AMP, 1000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP16 | Texas Instruments | LH2108D/883B vs LH2108AD/883B |