There are no models available for this part yet.
Overview of LH2422J by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for LH2422J by National Semiconductor Corporation
Part Data Attributes for LH2422J by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
, SIP9H,.5TB
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
110000 kHz
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
Gain
|
23.23 dB
|
JESD-30 Code
|
R-XSFM-T9
|
JESD-609 Code
|
e0
|
Number of Channels
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Equivalence Code
|
SIP9H,.5TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
48 mA
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Alternate Parts for LH2422J
This table gives cross-reference parts and alternative options found for LH2422J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH2422J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2425A | 1 CHANNEL, VIDEO AMPLIFIER, PBFM7 | Motorola Mobility LLC | LH2422J vs CR2425A |
CR2425R | 1 CHANNEL, VIDEO AMPLIFIER | Motorola Mobility LLC | LH2422J vs CR2425R |
LH2422J | 1 CHANNEL, VIDEO AMPLIFIER, SFM9, HYBRID, SIP-9 | Texas Instruments | LH2422J vs LH2422J |