Part Details for LH4008CK by Texas Instruments
Overview of LH4008CK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH4008CK
LH4008CK CAD Models
LH4008CK Part Data Attributes
|
LH4008CK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LH4008CK
Texas Instruments
BUFFER AMPLIFIER, MBFM2, METAL CAN, TO-3, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-3, CAN8/9,.5FL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bandwidth (3dB)-Nom | 180 MHz | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Input Offset Voltage-Max | 50000 µV | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Min | 0.2 A | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 10000 V/us | |
Supply Current-Max | 70 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LH4008CK
This table gives cross-reference parts and alternative options found for LH4008CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH4008CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH4008CK | IC BUFFER AMPLIFIER, MBFM2, METAL CAN, TO-3, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | LH4008CK vs LH4008CK |
LH4011CK | IC BUFFER AMPLIFIER, MBFM2, METAL CAN, TO-3, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | LH4008CK vs LH4011CK |
LH4011K | IC BUFFER AMPLIFIER, MBFM2, METAL CAN, TO-3, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | LH4008CK vs LH4011K |
LH4011K | BUFFER AMPLIFIER, MBFM2, METAL CAN, TO-3, 8 PIN | Texas Instruments | LH4008CK vs LH4011K |
3553AM | Buffer Amplifier, 1 Func, BIPolar, MBFM8, | Burr-Brown Corp | LH4008CK vs 3553AM |
LH4008K | BUFFER AMPLIFIER, MBFM2, METAL CAN, TO-3, 8 PIN | Texas Instruments | LH4008CK vs LH4008K |
LH4009CK | BUFFER AMPLIFIER, MBFM2, METAL CAN, TO-3, 8 PIN | Texas Instruments | LH4008CK vs LH4009CK |
BB3553AM-T | Buffer Amplifier, 1 Func, BIPolar, MBFM2, TO-3, 8 PIN | Maxim Integrated Products | LH4008CK vs BB3553AM-T |
3553AMQ | Buffer Amplifier, 1 Func, Hybrid, MBCY8, | Burr-Brown Corp | LH4008CK vs 3553AMQ |
LH4009K | BUFFER AMPLIFIER, MBFM2, METAL CAN, TO-3, 8 PIN | Texas Instruments | LH4008CK vs LH4009K |