Part Details for LH4105G by Texas Instruments
Overview of LH4105G by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LH4105G
LH4105G CAD Models
LH4105G Part Data Attributes
|
LH4105G
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LH4105G
Texas Instruments
OP-AMP, 2000uV OFFSET-MAX, 18MHz BAND WIDTH, MBCY12, METAL CAN-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QIP, QUAD12,.4SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 18000 | |
Voltage Gain-Min | 10000 |
Alternate Parts for LH4105G
This table gives cross-reference parts and alternative options found for LH4105G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH4105G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0020CG | IC OP-AMP, 7500 uV OFFSET-MAX, MBCY12, Operational Amplifier | National Semiconductor Corporation | LH4105G vs LH0020CG |
LH0020CG | OP-AMP, 7500uV OFFSET-MAX, MBCY12 | Texas Instruments | LH4105G vs LH0020CG |
LH0132CG | IC OP-AMP, 20000 uV OFFSET-MAX, MBCY12, Operational Amplifier | National Semiconductor Corporation | LH4105G vs LH0132CG |
LH4105CG | OP-AMP, 500uV OFFSET-MAX, 18MHz BAND WIDTH, MBCY12, METAL CAN-12 | Texas Instruments | LH4105G vs LH4105CG |
LH0020G-MIL | OP-AMP, 4000uV OFFSET-MAX, MBCY12 | Texas Instruments | LH4105G vs LH0020G-MIL |
LH0132CG | OP-AMP, 20000 uV OFFSET-MAX, MBCY12 | Texas Instruments | LH4105G vs LH0132CG |
LH4105CG | IC OP-AMP, 500 uV OFFSET-MAX, 18 MHz BAND WIDTH, MBCY12, METAL CAN-12, Operational Amplifier | National Semiconductor Corporation | LH4105G vs LH4105CG |