Part Details for LHI1158 by Infineon Technologies AG
Overview of LHI1158 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Healthcare
Agriculture Technology
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for LHI1158
LHI1158 CAD Models
LHI1158 Part Data Attributes
|
LHI1158
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LHI1158
Infineon Technologies AG
Pyroelectric Sensor, 2-Channel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Detectivity-Min | 57000000 cm Hz1/2 w-1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Responsivity-Min | 3400 V/W | |
Semiconductor Material | LiTaO | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Spectral Response (nm) | 7000-14000 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |