Part Details for LHI968 by Excelitas Technologies Corporation
Overview of LHI968 by Excelitas Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LHI968
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 83 |
|
RFQ | ||
|
Ozdisan Elektronik | SENSOR PYROELECTRIC TO-5 3PIN 100° FOV | 0 |
|
$1.4910 / $1.6401 | RFQ |
Part Details for LHI968
LHI968 CAD Models
LHI968 Part Data Attributes
|
LHI968
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
LHI968
Excelitas Technologies Corporation
Analog Circuit, 1 Func, MBCY3, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-MBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |