If you like Findchips… You will love Findchips PRO. Try it Now.
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, RADIALLEADED
LHL08TB100K
Yes
Yes
Obsolete
TAIYO YUDEN CO LTD
compliant
EAR99
8504.50.80.00
TAIYO YUDEN
8.01
Tubular
FERRITE
0.041 Ω
10 µH
RF INDUCTOR
GENERAL PURPOSE INDUCTOR
0.6 mm
5 mm
5 mm
1
2
105 °C
-25 °C
9 mm
9.5 mm
Radial
Ammo Pack
65
2.4 A
17 MHz
CYLINDRICAL PACKAGE
NO
NO
RADIAL
WIRE
2.52 MHz
10%
2,282
1,741,888 of 3,262,357 parts
-0.2% change vs. last year21,348 of 35,548 parts
-0.37% change vs. last year21,310 of 35,406 parts
-0.37% change vs. last year