Datasheets
LI12-1A85 by: Standex-Meder Electronics

Dry Reed Relay, SPST, Momentary, 0.018A (Coil), 12VDC (Coil), 211mW (Coil), 1A (Contact), 1000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT

Part Details for LI12-1A85 by Standex-Meder Electronics

Overview of LI12-1A85 by Standex-Meder Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for LI12-1A85

Part # Distributor Description Stock Price Buy
DISTI # 47AC5209
Newark Reed Relay, Spst-No, 1A, 1Kv, Th, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:Li Series, Relay Mounting:Through Hole, Coil Resistance:680Ohm, Switching Current Max:1A, Switching Voltage Max:1Kv, Svhc:No Svhc Rohs Compliant: Yes |Standexmeder LI12-1A85 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 11610
  • 1 $11.8800
  • 10 $10.5600
  • 25 $10.0400
  • 50 $9.5100
  • 100 $9.2500
  • 250 $8.9800
$8.9800 / $11.8800 Buy Now
DISTI # 374-1110-ND
DigiKey RELAY REED SPST 1A 12V Min Qty: 1 Lead time: 18 Weeks Container: Tube 1227
In Stock
  • 1 $12.3900
  • 16 $11.0087
  • 32 $10.4584
  • 64 $9.9081
  • 112 $9.3577
  • 256 $8.5320
  • 512 $7.9815
  • 1,008 $7.5687
$7.5687 / $12.3900 Buy Now
DISTI # 876-LI12-1A85
Mouser Electronics Reed Relays 1 Form A 12 V High Frequency PCB RoHS: Compliant 903
  • 1 $11.3000
  • 10 $11.0100
  • 25 $10.4600
  • 48 $9.9100
  • 112 $9.3600
  • 256 $8.5300
  • 512 $7.9800
  • 1,008 $7.5700
$7.5700 / $11.3000 Buy Now
DISTI # E02:0323_09217357
Arrow Electronics Reed Relay 12VDC 680Ohm 1A SPST-NO(30x10x10.4)mm THT Dry Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2331 Europe - 66
  • 1 $10.0857
  • 16 $9.6460
  • 32 $9.2063
  • 64 $9.1863
  • 112 $8.7487
  • 256 $8.0891
  • 512 $7.6425
  • 1,008 $7.3047
$7.3047 / $10.0857 Buy Now
DISTI # STXLI12-1A85
Heilind Electronics REED RELAY, 1 FORM A, SPST-NO, 12V HIGH VOLTAGE PCB MOUNTING Americas - 0 in Stock
  • 320 $8.9345
  • 960 $8.2459
$8.2459 / $8.9345 Buy Now
Onlinecomponents.com Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting (Small Package) RoHS: Compliant 1008 In Stock
  • 5 $8.8300
  • 25 $7.9800
  • 50 $7.6100
  • 160 $7.2800
  • 320 $6.9700
  • 640 $6.7800
  • 1,120 $6.6800
$6.6800 / $8.8300 Buy Now
DISTI # 51743049
Verical Reed Relay 12VDC 680Ohm 1A SPST-NO(30x10x10.4)mm THT Dry Min Qty: 10 Package Multiple: 5 Date Code: 1312 Americas - 1005
  • 10 $11.5085
  • 25 $10.1266
  • 50 $9.4900
  • 160 $8.9120
  • 320 $8.4606
$8.4606 / $11.5085 Buy Now
DISTI # 70730640
Verical Reed Relay 12VDC 680Ohm 1A SPST-NO(30x10x10.4)mm THT Dry Min Qty: 1 Package Multiple: 1 Date Code: 2331 Americas - 66
  • 1 $10.1887
  • 16 $9.7445
  • 32 $9.3003
  • 64 $9.2801
  • 112 $8.8380
  • 256 $8.1717
  • 512 $7.7205
  • 1,008 $7.3793
$7.3793 / $10.1887 Buy Now
DISTI # LI12-1A85
TTI Reed Relays 1 Form A 12 V High Frequency PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tube Americas - 32
In Stock
  • 16 $8.8300
  • 32 $7.9800
  • 64 $7.6800
  • 112 $7.5300
  • 256 $7.2700
  • 512 $6.9600
  • 1,008 $6.7700
$6.7700 / $8.8300 Buy Now
DISTI # LI12-1A85
TME Relay: reed switch, SPST-NO, Ucoil: 12VDC, 2.5A, max.1kVDC, 100W Min Qty: 1 780
  • 1 $7.2300
  • 5 $5.2500
  • 32 $4.9200
  • 96 $4.5900
  • 496 $4.2600
$4.2600 / $7.2300 Buy Now
DISTI # 2832643
Farnell REED RELAY, SPST-NO, 1A, 1KV, TH RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each 11610
  • 1 $14.2531
  • 5 $11.4820
  • 10 $10.5997
  • 20 $10.0778
  • 50 $8.9843
$8.9843 / $14.2531 Buy Now
Master Electronics Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting (Small Package) RoHS: Compliant 1008 In Stock
  • 5 $8.8500
  • 25 $8.0000
  • 50 $7.6300
  • 160 $7.2900
  • 320 $6.9800
  • 640 $6.7900
  • 1,120 $6.6900
$6.6900 / $8.8500 Buy Now

Part Details for LI12-1A85

LI12-1A85 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LI12-1A85 Part Data Attributes

LI12-1A85 Standex-Meder Electronics
Buy Now Datasheet
Compare Parts:
LI12-1A85 Standex-Meder Electronics Dry Reed Relay, SPST, Momentary, 0.018A (Coil), 12VDC (Coil), 211mW (Coil), 1A (Contact), 1000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MEDER ELECTRONIC AG
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.49.00.50
Body Breadth 10 mm
Body Height 10.4 mm
Body Length or Diameter 30 mm
Coil Current(DC)-Max 0.018 A
Coil Operate Voltage(DC) 8.4 V
Coil Power 211 mW
Coil Release Voltage(DC) 1.4 V
Coil Resistance 680 Ω
Coil Voltage-Nom 12 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 1A@1000VAC
Contact Current(AC)-Max 1 A
Contact Current(DC)-Max 1 A
Contact (DC) Max Rating R Load 1A@1000VDC
Contact Resistance 150 mΩ
Contact Voltage(AC)-Max 1000 V
Contact Voltage(DC)-Max 1000 V
Contact/Output Supply Type AC/DC
Input Switching Control Type Random
Insulation Resistance 10000000000 Ω
JESD-609 Code e3
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Terminals 4
Operate Time 1.1 ms
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Packing Method TUBE
Physical Dimension 30mm x 10mm x 10.4mm
Relay Action MBB
Relay Form 1 FORM A
Relay Function SPST
Relay Type DRY REED RELAY
Release Time 0.1 ms
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Length 0.002999745999491999 inch
Termination Type SOLDER

LI12-1A85 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LI12-1A85 by Standex-Meder Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LI12-1A85 by Standex-Meder Electronics

  • Please alert me when LI12-1A85 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LI12-1A85 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LI12-1A85 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LI12-1A85 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LI12-1A85.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LI12-1A85 by Standex-Meder Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: