Part Details for LI60-20B15PR2 by MORNSUN
Overview of LI60-20B15PR2 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LI60-20B15PR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-LI60-20B15PR2-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 15V 60W Min Qty: 1 Lead time: 15 Weeks Container: Tray | Limited Supply - Call |
|
$16.3013 / $20.6400 | Buy Now |
Part Details for LI60-20B15PR2
LI60-20B15PR2 CAD Models
LI60-20B15PR2 Part Data Attributes
|
LI60-20B15PR2
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LI60-20B15PR2
MORNSUN
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |