-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1783
|
Newark | Lattice Crosslink -Nx Embedded Vision Bridging & Processing Fpga With 2.5G Mipi D-Phy Rohs Compliant: Yes |Lattice Semiconductor LIFCL-17-7SG72I Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7100 / $16.1700 | Buy Now |
DISTI #
220-LIFCL-17-7SG72I-ND
|
DigiKey | IC FPGA 40 I/O 72QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
331 In Stock |
|
$14.4501 / $17.9500 | Buy Now |
DISTI #
842-LIFCL-17-7SG72I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY RoHS: Compliant | 168 |
|
$15.0200 / $17.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks | 0 |
|
$15.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LIFCL-17-7SG72I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LIFCL-17-7SG72I
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-10 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-XQCC-N72 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 22 | |
Number of Logic Cells | 17000 | |
Number of Outputs | 22 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.40SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |