-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
220-LIFCL-40-7BG256I-ND
|
DigiKey | IC FPGA 163 I/O 256CABGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
69 In Stock |
|
$49.7250 / $59.3000 | Buy Now |
DISTI #
842-LIFCL-40-7BG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY RoHS: Compliant | 213 |
|
$49.7200 / $59.3000 | Buy Now |
|
Future Electronics | FPGA with 2.5G MIPI D-PHY RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Container: Tray | 357Tray |
|
$54.9800 | Buy Now |
|
Future Electronics | FPGA with 2.5G MIPI D-PHY RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Container: Tray | 0Tray |
|
$53.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LIFCL-40-7BG256I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LIFCL-40-7BG256I
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-10 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 9750 | |
Number of Inputs | 74 | |
Number of Logic Cells | 39000 | |
Number of Outputs | 74 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | FDSOI | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for LIFCL-40-7BG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIFCL-40-7BG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LIFCL-40-7BG256C | Field Programmable Gate Array, | Lattice Semiconductor Corporation | LIFCL-40-7BG256I vs LIFCL-40-7BG256C |
LIFCL-40-7BG256A | Field Programmable Gate Array, 39000-Cell, PBGA256, | Lattice Semiconductor Corporation | LIFCL-40-7BG256I vs LIFCL-40-7BG256A |