Part Details for LIS2DH12TR by STMicroelectronics
Overview of LIS2DH12TR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LIS2DH12TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06548372
|
Arrow Electronics | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA T/R Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks Date Code: 2338 | Americas - 48000 |
|
$0.9173 | Buy Now |
DISTI #
E02:0323_07700367
|
Arrow Electronics | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA T/R Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks Date Code: 2337 | Europe - 16000 |
|
$0.8840 | Buy Now |
DISTI #
E54:1762_10175923
|
Arrow Electronics | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA T/R Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks Date Code: 2338 | Europe - 8000 |
|
$0.8652 | Buy Now |
DISTI #
E21:3489_07700367
|
Arrow Electronics | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2337 | Europe - 4578 |
|
$0.8268 / $1.7263 | Buy Now |
DISTI #
V72:2272_06548372
|
Arrow Electronics | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA T/R Min Qty: 8000 Package Multiple: 1 Lead time: 16 Weeks | Americas - 0 |
|
RFQ | |
DISTI #
497-14851-1-ND
|
DigiKey | ACCEL 2-16G I2C/SPI 12LGA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29414 In Stock |
|
$0.9192 / $2.3000 | Buy Now |
DISTI #
76895559
|
Verical | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA T/R Min Qty: 8000 Package Multiple: 8000 Date Code: 2338 | Americas - 48000 |
|
$0.9173 | Buy Now |
DISTI #
30605219
|
Verical | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA T/R Min Qty: 27 Package Multiple: 1 | Americas - 20750 |
|
$0.8236 / $1.2010 | Buy Now |
DISTI #
71252027
|
Verical | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA T/R Min Qty: 8000 Package Multiple: 8000 Date Code: 2337 | Americas - 16000 |
|
$1.0699 | Buy Now |
DISTI #
73162963
|
Verical | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA T/R Min Qty: 8000 Package Multiple: 8000 Date Code: 2338 | Americas - 8000 |
|
$0.8652 | Buy Now |