Part Details for LIS2DW12 by STMicroelectronics
Overview of LIS2DW12 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LIS2DW12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIS2DW12
|
Avnet Americas | STMLIS2DW12 - Trays (Alt: LIS2DW12) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Container: Tray | 0 |
|
RFQ | |
DISTI #
LIS2DW12
|
Avnet Silica | STMLIS2DW12 (Alt: LIS2DW12) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LIS2DW12
LIS2DW12 CAD Models
LIS2DW12 Part Data Attributes
|
LIS2DW12
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS2DW12
STMicroelectronics
3-axis MEMS accelerometer, ultra low power, configurable single/double-tap recognition, free-fall, wakeup, portrait/landscape, 6D/4D orientation detections
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-13 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XBGA-B12 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for LIS2DW12
This table gives cross-reference parts and alternative options found for LIS2DW12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS2DW12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LIS2DW12TR | 3-axis MEMS accelerometer, ultra low power, configurable single/double-tap recognition, free-fall, wakeup, portrait/landscape, 6D/4D orientation detections | STMicroelectronics | LIS2DW12 vs LIS2DW12TR |
Resources and Additional Insights for LIS2DW12
Reference Designs related to LIS2DW12
-
NFC SensorTAG (NFC Dynamic Tag sensor node)
This NFC Sensor Tag solution is an ultra-low power sensor node that collects temperature, humidity, pressure and motion sensor data and logs the information with corresponding timestamps in its EEPROM, it can be transmitted to a secure NFC reader within range.<p>The solution is built around the ISO/IEC 15693 compliant ST25DV-I2C Type 5 NFC Tag, stores environmental and motion sensor data delivered via the STM32L0 ARM Cortex M0+ microcontroller in secure EEPROM, and transmits the data to the reader. All the data is collected by three smart ST sensors chosen for their performance characteristics in terms of accuracy, power consumption and compactness.<p>The node can operate for years without battery replacement thanks to several smart power conservation strategies, including energy harvesting of RF signals from nearby NFC readers to complement the power supplied by the very small CR2032 battery, which is regulated by the STLQ015 LDO.<p>The solution is ideal for supply chain and cold chain monitoring applications involving perishable and valuable goods, asset tracking, healthcare, smart apparel, smart packaging and smart agriculture, among others.