Part Details for LIS2HH12TR by STMicroelectronics
Results Overview of LIS2HH12TR by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIS2HH12TR Information
LIS2HH12TR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LIS2HH12TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AC7416
|
Newark | Mems Accelerometer, 2G/4G/8G, Lga-12, Sensing Range - Accelerometer:± 2G, ± 4G, ± 8G, Sensing Axis:X, Y, Z, Output Interface:I2C, Spi, Sensor Case/Package:Lga, No. Of Pins:12Pins, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Stmicroelectronics LIS2HH12TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 174 |
|
$0.7190 / $0.8380 | Buy Now |
|
DISTI #
LIS2HH12TR
|
Avnet Americas | Accelerometer, Triple, ?2g/?4g/?8g, 0.061mg/digit/0.122mg/digit/0.244mg/digit, 1.7V to 3.6V, 12-Pin, LGA - Tape and Reel (Alt: LIS2HH12TR) COO: Philippines (the) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 8000 |
|
$0.5750 / $0.6133 | Buy Now |
|
DISTI #
18AC7416
|
Avnet Americas | Accelerometer, Triple, ?2g/?4g/?8g, 0.061mg/digit/0.122mg/digit/0.244mg/digit, 1.7V to 3.6V, 12-Pin, LGA - Product that comes on tape, but is not reeled (Alt: 18AC7416) COO: Philippines (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 238 Partner Stock |
|
$0.7990 / $1.2200 | Buy Now |
|
|
STMicroelectronics | MEMS accelerometer for mobile and wearable COO: Philippines RoHS: Compliant Min Qty: 1 | 66761 |
|
$0.7800 / $1.2000 | Buy Now |
|
DISTI #
LIS2HH12TR
|
IBS Electronics | MEMS DIGITAL OUTPUT MOTION SENSOR: ULTRA LOW-POWER HIGH PERFORMANCE 3-AXES PICO ACCELEROMETER Min Qty: 1 Package Multiple: 1 | 5000 |
|
$0.9520 / $2.2960 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 4036 |
|
RFQ | |
|
DISTI #
LIS2HH12TR
|
Avnet Silica | Accelerometer Triple 2g4g8g 0061mgdigit0122mgdigit0244mgdigit 17V to 36V 12Pin LGA (Alt: LIS2HH12TR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days | Silica - 464000 |
|
Buy Now | |
|
|
Chip Stock | MEMSdigitaloutputmotionsensor:ultralow-powerhighperformance3-axes", pico", accelerometer | 298150 |
|
RFQ | |
|
DISTI #
LIS2HH12TR
|
EBV Elektronik | Accelerometer Triple 2g4g8g 0061mgdigit0122mgdigit0244mgdigit 17V to 36V 12Pin LGA (Alt: LIS2HH12TR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | ACCELEROMETER 2-8G I2C/SPI 12LGA | 74000 |
|
$0.2143 / $0.2767 | Buy Now |
US Tariff Estimator: LIS2HH12TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LIS2HH12TR
LIS2HH12TR CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LIS2HH12TR Part Data Attributes
|
|
LIS2HH12TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS2HH12TR
STMicroelectronics
3-axis accelerometer, ±2g/±4g/±8g full scale, high-speed I2C/SPI digital output, ultra-low-power, integrated FIFO
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 2 X 2 Mm, 1 Mm Height, Green, Plastic, Lga-12 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PBGA-B12 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFLGA | |
| Package Equivalence Code | LCC12,.08SQ,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.71 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Gold (Ni/Au) - Electrolytic | |
| Terminal Form | Butt | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 2 Mm |
Alternate Parts for LIS2HH12TR
This table gives cross-reference parts and alternative options found for LIS2HH12TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS2HH12TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LSM6DS3HTR | STMicroelectronics | $2.3235 | iNEMO 6DoF inertial measurement unit (IMU) supporting OIS / EIS application | LIS2HH12TR vs LSM6DS3HTR |
| LSM6DSOXTR | STMicroelectronics | $3.4201 | iNEMO inertial module with Machine Learning Core, Finite State Machine and advanced Digital Functions. Ultra-low power for battery operated IoT, Gaming, Wearable and Personal Electronics. | LIS2HH12TR vs LSM6DSOXTR |
| LSM9DS1TR | STMicroelectronics | $4.2470 | 9-axis iNEMO inertial module (IMU): 3D magnetometer, 3D accelerometer, 3D gyroscope with I2C and SPI | LIS2HH12TR vs LSM9DS1TR |
| LSM6DSOTR | STMicroelectronics | Check for Price | iNEMO 6DoF inertial measurement unit (IMU), with advanced Digital Function, Finite State Machine. For battery operated IoT, Gaming, Wearable and Consumer Electronics. Ultra-low power and high accuracy | LIS2HH12TR vs LSM6DSOTR |
| LIS3DSH | STMicroelectronics | Check for Price | MEMS digital output motion sensor: ultra low-power high performance 3-axes nano accelerometer | LIS2HH12TR vs LIS3DSH |
| LSM6DSO | STMicroelectronics | Check for Price | iNEMO 6DoF inertial measurement unit (IMU), with advanced Digital Function, Finite State Machine. For battery operated IoT, Gaming, Wearable and Consumer Electronics. Ultra-low power and high accuracy | LIS2HH12TR vs LSM6DSO |
| LSM6DS3H | STMicroelectronics | Check for Price | iNEMO 6DoF inertial measurement unit (IMU) supporting OIS / EIS application | LIS2HH12TR vs LSM6DS3H |
| LIS3DSHTR | STMicroelectronics | Check for Price | 3-axis accelerometer, ±2g/±4g/±6g/±8g/±16g user selectable full-scale, SPI/I2C digital output, ultra low-power, high performance | LIS2HH12TR vs LIS3DSHTR |
| LSM9DS0TR | STMicroelectronics | Check for Price | iNEMO inertial module:3D accelerometer, 3D gyroscope, 3D magnetometer | LIS2HH12TR vs LSM9DS0TR |
| LSM6DS33TR | STMicroelectronics | Check for Price | iNEMO 6DoF inertial measurement unit (IMU), for consumer electronics | LIS2HH12TR vs LSM6DS33TR |
LIS2HH12TR Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VDDIO before VDD. This ensures that the internal voltage regulators are properly powered up.
-
To configure the LIS2HH12TR for low-power mode, set the LPEN bit in the CTRL_REG1 register to 1. This reduces the current consumption to approximately 10 μA.
-
The LIS2HH12TR has a maximum acceleration range of ±16g. However, the device can be configured to measure accelerations up to ±8g or ±2g by setting the FS bit in the CTRL_REG4 register.
-
The LIS2HH12TR can be reset by setting the BOOT bit in the CTRL_REG1 register to 1. This resets the device to its power-on state.
-
The INT1 and INT2 pins are interrupt pins that can be configured to generate interrupts based on various events, such as data ready, FIFO threshold, or motion detection.