Part Details for LL1608-FSL6N8K by Murata Manufacturing Co Ltd
Overview of LL1608-FSL6N8K by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for LL1608-FSL6N8K
LL1608-FSL6N8K CAD Models
LL1608-FSL6N8K Part Data Attributes:
|
LL1608-FSL6N8K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL1608-FSL6N8K
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0068uH, 10%, Ceramic-Core, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | Ceramic | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4700 MHz | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 10% |