If you like Findchips… You will love Findchips PRO. Try it Now.
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
LL1608-FSL10NJ
Yes
Obsolete
MURATA MANUFACTURING CO LTD
CHIP
compliant
EAR99
8504.50.80.00
Murata Manufacturing Co Ltd
5.8
0603
Multilayer Chip
CERAMIC
0.3 Ω
0.01 µH
RF INDUCTOR
GENERAL PURPOSE INDUCTOR
e3
1
2
100 °C
-40 °C
0.8 mm
1.6 mm
SMT
0.8 mm
TR
13
0.6 A
4000 MHz
RECTANGULAR PACKAGE
NO
YES
Tin (Sn) - with Nickel (Ni) barrier
DUAL ENDED
WRAPAROUND
100 MHz
5%
100,000