If you like Findchips… You will love Findchips PRO. Try it Now.
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
LL2012-FHL12NJ
Yes
Yes
Transferred
TOKO INC
0805
compliant
EAR99
8504.50.80.00
TOKO Inc
5.56
0805
Multilayer Chip
CERAMIC
0.22 Ω
0.012 µH
RF INDUCTOR
GENERAL PURPOSE INDUCTOR
e3
LL2012-FHL
1
2
100 °C
-40 °C
0.85 mm
2 mm
SMT
1.25 mm
TR, 7 Inch
16
300 A
1350 MHz
LL2012-FHL
RECTANGULAR PACKAGE
NO
YES
Tin (Sn) - with Nickel (Ni) barrier
DUAL ENDED
WRAPAROUND
100 MHz
5%
4,000
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL1608-FSL39NJ Inductors | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | TOKO Inc | LL2012-FHL12NJ vs LL1608-FSL39NJ |
LL1608-FSLR27J Inductors | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Murata Manufacturing Co Ltd | LL2012-FHL12NJ vs LL1608-FSLR27J |
LL2012-FHL2N7S Inductors | General Purpose Inductor, 0.0027uH, 1 Element, Ceramic-Core, SMD, 0805, CHIP | TOKO Inc | LL2012-FHL12NJ vs LL2012-FHL2N7S |
LL1608-FSL5N6S Inductors | General Purpose Inductor, 0.0056uH, 1 Element, Ceramic-Core, SMD, 0603, CHIP | TOKO Inc | LL2012-FHL12NJ vs LL1608-FSL5N6S |
LL2012-FHL22NJ Inductors | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Murata Manufacturing Co Ltd | LL2012-FHL12NJ vs LL2012-FHL22NJ |
LL2012-FHL68NJ Inductors | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Murata Manufacturing Co Ltd | LL2012-FHL12NJ vs LL2012-FHL68NJ |
LL2012-FHLR22J Inductors | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | TOKO Inc | LL2012-FHL12NJ vs LL2012-FHLR22J |
LL1608-FSL33NJ Inductors | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | TOKO Inc | LL2012-FHL12NJ vs LL1608-FSL33NJ |
LL2012-FHL1N8S Inductors | General Purpose Inductor, 0.0018uH, 1 Element, Ceramic-Core, SMD, 0805, CHIP | TOKO Inc | LL2012-FHL12NJ vs LL2012-FHL1N8S |
LL1005-FHLR10T Inductors | General Purpose Inductor, 0.1uH, 3%, 1 Element, Ceramic-Core, SMD, 1005, CHIP, 1005, ROHS COMPLIANT | Murata Manufacturing Co Ltd | LL2012-FHL12NJ vs LL1005-FHLR10T |
1,522,414 of 3,262,357 parts
-0.18% change vs. last year15,347 of 35,548 parts
-0.06% change vs. last year15,326 of 35,406 parts
-0.06% change vs. last year