-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, SOD-80, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T1094
|
Newark | Switching Diode Genpurp Sod80 Minimelf |Vishay LL4148-M-08 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
LL4148-M-08
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin Mini-MELF SOD-80 T/R (Alt: LL4148-M-08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.0178 / $0.0226 | Buy Now |
DISTI #
78-LL4148-M-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Switching Diode GenpurpMinimelf-e2-M RoHS: Compliant | 33693 |
|
$0.0190 / $0.1800 | Buy Now |
|
Future Electronics | LL4148-M Series 100 V 300 mA Small Signal Fast Switching Diodes - SOD-80 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0162 / $0.0188 | Buy Now |
|
Bristol Electronics | 2494 |
|
RFQ | ||
|
Quest Components | 1995 |
|
$0.1620 / $0.5400 | Buy Now | |
|
Quest Components | 8000 |
|
$0.0900 / $0.4500 | Buy Now | |
DISTI #
LL4148-M-08
|
TTI | Diodes - General Purpose, Power, Switching Switching Diode GenpurpMinimelf-e2-M pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0165 / $0.0187 | Buy Now |
DISTI #
LL4148-M-08
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin Mini-MELF SOD-80 T/R (Alt: LL4148-M-08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.0178 / $0.0226 | Buy Now |
DISTI #
LL4148-M-08
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin Mini-MELF SOD-80 T/R (Alt: LL4148-M-08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.0170 / $0.0203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LL4148-M-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LL4148-M-08
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, SOD-80, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.008 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LL4148-M-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4148-M-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDLL4148_D87Z | High Conductance Fast Diode, SOD-80 2L, 20000-TAPE REEL | onsemi | LL4148-M-08 vs FDLL4148_D87Z |
1N4148WRH | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | LL4148-M-08 vs 1N4148WRH |
JANTX1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | LL4148-M-08 vs JANTX1N4148UR-1 |
LS4148-TP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, QUADROMELF-2 | Micro Commercial Components | LL4148-M-08 vs LS4148-TP |
MLL4148-1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AA, | Microsemi Corporation | LL4148-M-08 vs MLL4148-1 |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | LL4148-M-08 vs 1N4148W |
FDLL4148_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | Fairchild Semiconductor Corporation | LL4148-M-08 vs FDLL4148_NL |
DL4148 | Rectifier Diode, 1 Element, 100V V(RRM), Silicon, MINIMELF-2 | Diodes Incorporated | LL4148-M-08 vs DL4148 |
FDLL4148 | High Conductance Fast Diode, 2500-REEL | onsemi | LL4148-M-08 vs FDLL4148 |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SPC Multicomp | LL4148-M-08 vs 1N4148W |