Part Details for LL4148-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of LL4148-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL4148-T1
LL4148-T1 CAD Models
LL4148-T1 Part Data Attributes
|
LL4148-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL4148-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GLASS, MINIMELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL4148-T1
This table gives cross-reference parts and alternative options found for LL4148-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4148-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4148-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GLASS, MINIMELF-2 | Won-Top Electronics Co Ltd | LL4148-T1 vs LL4148-T1 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MINIMELF-2 | Formosa Microsemi Co Ltd | LL4148-T1 vs LL4148 |
LS4148-13 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GLASS, SIMILAR TO DO-213AA, QUADROMELF-2 | Diodes Incorporated | LL4148-T1 vs LS4148-13 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | LL4148-T1 vs LL4148 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, DL-35, MINIMELF-2 | HY Electronic Corp | LL4148-T1 vs LL4148 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MINIMELF-2 | SPC Multicomp | LL4148-T1 vs LL4148 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MINIMELF-2 | Suzhou Good-Ark Electronics Co Ltd | LL4148-T1 vs LL4148 |
LL4148-T1-LF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Won-Top Electronics Co Ltd | LL4148-T1 vs LL4148-T1-LF |
LL4148 | Small Signal Diode, 2500-REEL | onsemi | LL4148-T1 vs LL4148 |
LL4148 | Rectifier Diode | Excel (Suzhou) Semiconductor Co Ltd | LL4148-T1 vs LL4148 |