There are no models available for this part yet.
Overview of LL4150 by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
CAD Models for LL4150 by Lite-On Semiconductor Corporation
Part Data Attributes for LL4150 by Lite-On Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITE-ON SEMICONDUCTOR CORP
|
Part Package Code
|
MELF
|
Package Description
|
GLASS, MINIMELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
HIGH RELIABILITY, ULTRAFAST
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
0.4 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Recovery Time-Max
|
0.006 µs
|
Surface Mount
|
YES
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for LL4150
This table gives cross-reference parts and alternative options found for LL4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4150 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), | EIC Semiconductor Inc | LL4150 vs LL4150 |
LL4150 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), | SynSemi Inc | LL4150 vs LL4150 |
LL4150 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, MELF-2 | Semtech Electronics Limited | LL4150 vs LL4150 |
LL4150 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | LL4150 vs LL4150 |
LL4150 | Rectifier Diode | Bytesonic Corporation | LL4150 vs LL4150 |
LL4150 | Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 50; IAV Max (A): 0.2; VFM Max (V): 1; @ IF (A): 0.2; IR Max (UA): 0.1; @VR (V): 50; TRR Max (NS): 4; Package: MINI-MELF | Galaxy Microelectronics | LL4150 vs LL4150 |
LL4150 | Rectifier Diode, 1 Element, 0.2A, Silicon, MELF-2 | Surge Components Inc | LL4150 vs LL4150 |
LL4150 | Rectifier Diode, 1 Element, 0.15A, 50V V(RRM) | SY Sinyork Co Ltd | LL4150 vs LL4150 |
LL4150 | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM) | Formosa Microsemi Co Ltd | LL4150 vs LL4150 |
LL4150 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM) | Diodes Incorporated | LL4150 vs LL4150 |
Related Parts for LL4150
-
LL5819Rectifier Diodes
-
SZMMSZ5225BT1GZener Diodes
-
UVZ1V221MPD1TDFixed Capacitors
-
LC15Transient Suppressors
-
LM3S3Z26-IQR50-C5TMicrocontrollers
-
TNPW2010100KBEEYFixed Resistors
-
LM46000PWPSwitching Regulator or Controllers
-
FDV301NSmall Signal Field-Effect Transistors
-
2SA812-M6Small Signal Bipolar Transistors