Part Details for LL42-13 by Diodes Incorporated
Overview of LL42-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LL42-13
LL42-13 CAD Models
LL42-13 Part Data Attributes
|
LL42-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LL42-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GLASS, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL42-13
This table gives cross-reference parts and alternative options found for LL42-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL42-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT49B2 | 0.5A, 80V, SILICON, SIGNAL DIODE | STMicroelectronics | LL42-13 vs BAT49B2 |
1N4001CSM | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN | TT Electronics Resistors | LL42-13 vs 1N4001CSM |
3FF50 | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, HERMETIC SEALED, G63, 2 PIN | Semtech Corporation | LL42-13 vs 3FF50 |
1SS352TPHR2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | LL42-13 vs 1SS352TPHR2 |
D1FS4 | Rectifier Diode, Schottky, 1 Element, 0.85A, 40V V(RRM), Silicon, 1F, SMD, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | LL42-13 vs D1FS4 |
1N4006SG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Surge Components Inc | LL42-13 vs 1N4006SG |
BAV99-7 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | LL42-13 vs BAV99-7 |
B3E1 | Rectifier Diode, 1 Element, 0.75A, 400V V(RRM), Silicon, | Edal Industries Inc | LL42-13 vs B3E1 |
1N116 | Rectifier Diode, 1 Element, 0.03A, 60V V(RRM), Germanium, | Crimson Semiconductor Inc | LL42-13 vs 1N116 |
934031170115 | 0.39A, 400V, SILICON, SIGNAL DIODE, DO-214AC | NXP Semiconductors | LL42-13 vs 934031170115 |