-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9161
|
Newark | Cap, 2.2Uf, 4V, Mlcc, 0603, Capacitance:2.2Μf, Voltage Rating:4V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:Lla Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata LLA185C70G225ME16L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1260 / $0.2100 | Buy Now |
DISTI #
490-8381-1-ND
|
DigiKey | CAP CER 2.2UF 4V X7S 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35000 In Stock |
|
$0.0565 / $0.3100 | Buy Now |
DISTI #
LLA185C70G225ME16L
|
Avnet Americas | Cap Ceramic 2.2uF 4V X7S 20% SMD 0603 125°C Embossed T/R - Tape and Reel (Alt: LLA185C70G225ME16L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 / $0.0717 | Buy Now |
DISTI #
81-LLA185C70G225ME6L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 4 VDC 20% 0603 X7S RoHS: Compliant | 12381 |
|
$0.0550 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0542 | Buy Now |
DISTI #
LLA185C70G225ME16L
|
Avnet Americas | Cap Ceramic 2.2uF 4V X7S 20% SMD 0603 125°C Embossed T/R - Tape and Reel (Alt: LLA185C70G225ME16L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 / $0.0717 | Buy Now |
DISTI #
LLA185C70G225ME16L
|
Avnet Americas | Cap Ceramic 2.2uF 4V X7S 20% SMD 0603 125°C Embossed T/R - Tape and Reel (Alt: LLA185C70G225ME16L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 / $0.0717 | Buy Now |
DISTI #
2990715
|
Farnell | CAP, 2.2UF, 4V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0583 / $0.2284 | Buy Now |
DISTI #
2990715RL
|
Farnell | CAP, 2.2UF, 4V, MLCC, 0603 RoHS: Compliant Min Qty: 500 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0583 / $0.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLA185C70G225ME16L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLA185C70G225ME16L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |