Part Details for LLDB3-TP by Micro Commercial Components
Overview of LLDB3-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for LLDB3-TP
LLDB3-TP CAD Models
LLDB3-TP Part Data Attributes
|
LLDB3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
LLDB3-TP
Micro Commercial Components
DIAC, 36V V(BO) Max, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | DIAC |
Alternate Parts for LLDB3-TP
This table gives cross-reference parts and alternative options found for LLDB3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLDB3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-32 | DIAC, 37V V(BO) Max, DO-35, ROHS COMPLIANT, DO-35, 2 PIN | Littelfuse Inc | LLDB3-TP vs HT-32 |
BR100/03,113 | DIAC, 36 V, DIAC, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | LLDB3-TP vs BR100/03,113 |
CT-32TR | DIAC, 36V V(BO) Max, DO-35 | Central Semiconductor Corp | LLDB3-TP vs CT-32TR |
BR100-03LLD | DIAC, 36V V(BO) Max, DO-213AA, MINIMELF-2 | Diotec Semiconductor AG | LLDB3-TP vs BR100-03LLD |
DB3 | DIAC | STMicroelectronics | LLDB3-TP vs DB3 |
HT-576192RP | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | LLDB3-TP vs HT-576192RP |
D-30B | DIAC, 36V V(BO) Max, DO-41 | Hutson Industries | LLDB3-TP vs D-30B |
CT-32 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | LLDB3-TP vs CT-32 |
FD0200YR00AM | DIAC, 36V V(BO) Max, DO-35, GLASS PACKAGE-2 | Fagor Electrónica | LLDB3-TP vs FD0200YR00AM |
HT-5761R | DIAC, 36V V(BO) Max, DO-35 | Teccor | LLDB3-TP vs HT-5761R |