Part Details for LLQ1608-AR10J by TOKO Inc
Overview of LLQ1608-AR10J by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLQ1608-AR10J
LLQ1608-AR10J CAD Models
LLQ1608-AR10J Part Data Attributes:
|
LLQ1608-AR10J
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LLQ1608-AR10J
TOKO Inc
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for LLQ1608-AR10J
This table gives cross-reference parts and alternative options found for LLQ1608-AR10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQ1608-AR10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQ0603LTDR10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | LLQ1608-AR10J vs KQ0603LTDR10J |
1008HT-R10TJB | General Purpose Inductor, 0.1uH, 5%, 1 Element, SMD, CHIP | Coilcraft Inc | LLQ1608-AR10J vs 1008HT-R10TJB |
CI0603-101J | General Fixed Inductor, 1 ELEMENT, 0.1 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Micrel Inc | LLQ1608-AR10J vs CI0603-101J |
SMDCHGR0603-R10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 3L Electronic Corporation | LLQ1608-AR10J vs SMDCHGR0603-R10J |
KQM0603TTER10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | LLQ1608-AR10J vs KQM0603TTER10J |
KQ0603R10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, | KOA Speer Electronics Inc | LLQ1608-AR10J vs KQ0603R10J |
KQ0603TER10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | LLQ1608-AR10J vs KQ0603TER10J |
0603CS-R10XJBB | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | LLQ1608-AR10J vs 0603CS-R10XJBB |
KQ0603LBKR10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | LLQ1608-AR10J vs KQ0603LBKR10J |
KQ0603LTER10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | LLQ1608-AR10J vs KQ0603LTER10J |