Part Details for LLQCA251818T470K by TAIYO YUDEN
Overview of LLQCA251818T470K by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLQCA251818T470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLQCA251818T470KTR-ND
|
DigiKey | FIXED IND 47UH 165MA 2.47OHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0600 | Buy Now |
DISTI #
LLQCA251818T470K
|
Avnet Americas | Inductor High Current Molded Wirewound 47uH 10% 2.52MHz Ferrite 165mA 1007 Emboss T/R - Tape and Reel (Alt: LLQCA251818T470K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0599 | Buy Now |
DISTI #
963-LLQCA251818T470K
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 47uH10%, T&R RoHS: Compliant | 0 |
|
$0.0490 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0476 / $0.0610 | Buy Now |
DISTI #
LLQCA251818T470K
|
Avnet Abacus | Inductor High Current Molded Wirewound 47uH 10% 2.52MHz Ferrite 165mA 1007 Emboss T/R (Alt: LLQCA251818T470K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLQCA251818T470K
LLQCA251818T470K CAD Models
LLQCA251818T470K Part Data Attributes
|
LLQCA251818T470K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLQCA251818T470K
TAIYO YUDEN
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.165 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LLQCA251818T470K
This table gives cross-reference parts and alternative options found for LLQCA251818T470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQCA251818T470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMQCA251818T470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LLQCA251818T470K vs LMQCA251818T470K |
L1007C470KPWIT | General Purpose Inductor, 47uH, 10%, 1 Element, SMD, 1007, CHIP | KEMET Corporation | LLQCA251818T470K vs L1007C470KPWIT |