Part Details for LLXBH8080YBL3R6N by TAIYO YUDEN
Overview of LLXBH8080YBL3R6N by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLXBH8080YBL3R6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLXBH8080YBL3R6NTR-ND
|
DigiKey | FIXED IND 3.6UH 4.9A 19.5MOHM SM Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2182 | Buy Now |
DISTI #
LLXBH8080YBL3R6N
|
Avnet Americas | Inductor Power Shielded Wirewound 3.6uH 30% 100kHz Ferrite 5.3A 3131 Emboss T/R - Tape and Reel (Alt: LLXBH8080YBL3R6N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1445 / $0.2295 | Buy Now |
DISTI #
963-LLXBH8080YBL3R6N
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD HIGH CURRENT, 3.6uH30%, T&R RoHS: Compliant | 0 |
|
$0.2040 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1451 / $0.2334 | Buy Now |
DISTI #
NR8040T3R6N
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSXBH8080YBL3R6N NEWER VERSION 963-NRS8040T3R6NJGJ pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1790 / $0.2160 | Buy Now |
Part Details for LLXBH8080YBL3R6N
LLXBH8080YBL3R6N CAD Models
LLXBH8080YBL3R6N Part Data Attributes:
|
LLXBH8080YBL3R6N
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLXBH8080YBL3R6N
TAIYO YUDEN
General Purpose Inductor, 3.6uH, 30%, 1 Element, Ferrite-Core, SMD, 3131, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0195 Ω | |
Inductance-Nom (L) | 3.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.9 A | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for LLXBH8080YBL3R6N
This table gives cross-reference parts and alternative options found for LLXBH8080YBL3R6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLXBH8080YBL3R6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBH8080YBL3R6N | General Purpose Inductor, 3.6uH, 30%, 1 Element, Ferrite-Core, SMD, 3131, CHIP | TAIYO YUDEN | LLXBH8080YBL3R6N vs LSXBH8080YBL3R6N |