Part Details for LLXND6060YEL1R8NMG by TAIYO YUDEN
Overview of LLXND6060YEL1R8NMG by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLXND6060YEL1R8NMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLXND6060YEL1R8NMGTR-ND
|
DigiKey | FIXED IND 1.8UH 3.9A 24.7MOHM SM Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1423 | Buy Now |
DISTI #
LLXND6060YEL1R8NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 1.8uH 30% 100kHz Ferrite 7.2A 2424 Emboss T/R - Tape and Reel (Alt: LLXND6060YEL1R8NMG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1503 | Buy Now |
DISTI #
963-LLXND6060YEL1R8N
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD HIGH CURRENT, 1.8uH30%, T&R RoHS: Compliant | 0 |
|
$0.1280 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks | 0 |
|
$0.1106 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1215 / $0.1433 | Buy Now |
Part Details for LLXND6060YEL1R8NMG
LLXND6060YEL1R8NMG CAD Models
LLXND6060YEL1R8NMG Part Data Attributes
|
LLXND6060YEL1R8NMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLXND6060YEL1R8NMG
TAIYO YUDEN
General Purpose Inductor, 1.8uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.019 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.9 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |