Part Details for LM-03 by Roithner LaserTechnik GmbH
Overview of LM-03 by Roithner LaserTechnik GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for LM-03
LM-03 CAD Models
LM-03 Part Data Attributes
|
LM-03
Roithner LaserTechnik GmbH
Buy Now
Datasheet
|
Compare Parts:
LM-03
Roithner LaserTechnik GmbH
Fiber Optic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROITHNER LASERTECHNIK GMBH | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 660 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 650 nm | |
Supply Current | 45 mA | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 3 V |