Part Details for LM-04 by Roithner LaserTechnik GmbH
Overview of LM-04 by Roithner LaserTechnik GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM-04
LM-04 CAD Models
LM-04 Part Data Attributes
|
LM-04
Roithner LaserTechnik GmbH
Buy Now
Datasheet
|
Compare Parts:
LM-04
Roithner LaserTechnik GmbH
Fiber Optic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROITHNER LASERTECHNIK GMBH | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 660 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 650 nm | |
Supply Current | 45 mA | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 3 V |