-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K5841
|
Newark | Line Matching Transformer, Turns Ratio:1:1, Primary Impedance:600Ohm, Secondary Impedance:600Ohm, Secondary Power:-, Frequency Max:3.5Khz, Isolation Voltage:6.5Kv, Transformer Applications:Line Matching, Dc Resistance Primary:66Ohm Rohs Compliant: Yes |Bourns LM-NP-1001-B1L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$1.6300 / $2.5800 | Buy Now |
DISTI #
58T4805
|
Newark | Transformer, Line-Matching 1:1, 2.8H, Current Rating:-, Primary Impedance:600Ohm, Secondary Impedance:600Ohm, Transformer Mounting:Through Hole, Product Range:Lm-Np-1000 Series, Svhc:No Svhc (15-Jan-2018), Insertion Loss:1. Rohs Compliant: Yes |Bourns LM-NP-1001-B1L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3993 |
|
$1.8100 / $2.7600 | Buy Now |
DISTI #
98AC1610
|
Newark | Xformer17.7X17.7X12.6Mm,2X2.8,non-Shdth Rohs Compliant: Yes |Bourns LM-NP-1001-B1L Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.4300 | Buy Now |
DISTI #
LM-NP-1001-B1L-ND
|
DigiKey | TRANSFORMER 2.8H TH Min Qty: 1 Lead time: 16 Weeks Container: Tube |
4781 In Stock |
|
$1.2687 / $2.6200 | Buy Now |
DISTI #
LM-NP-1001-B1L
|
Avnet Americas | Audio Transformer 1:1 6500VDC 66Ohm Prim. DCR 66Ohm Sec. DCR -0.3dB 1.5dB Through Hole - Rail/Tube (Alt: LM-NP-1001-B1L) RoHS: Compliant Min Qty: 84 Package Multiple: 28 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.0829 / $1.2302 | Buy Now |
DISTI #
32K5841
|
Avnet Americas | Audio Transformer 1:1 6500VDC 66Ohm Prim. DCR 66Ohm Sec. DCR -0.3dB 1.5dB Through Hole - Bulk (Alt: 32K5841) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 64 Partner Stock |
|
$1.6600 / $2.5800 | Buy Now |
DISTI #
652-LM-NP-1001-B1L
|
Mouser Electronics | Audio Transformers / Signal Transformers Z= 600:600 OHMS RoHS: Compliant | 7373 |
|
$1.2600 / $2.6200 | Buy Now |
DISTI #
70154707
|
RS | Transformer Line Matching 66 OHM DCR +/-10% 2.8H MIN @ 0.2KHZ | Bourns LM-NP-1001-B1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 28 |
|
$2.2000 / $2.6100 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 1:1 6500VDC 66Ohm Prim. DCR 66Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole RoHS: Compliant |
1528 In Stock |
|
$1.1200 / $1.7100 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM-NP-1001-B1L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
LM-NP-1001-B1L
Bourns Inc
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TURNS RATIO: 1:1 | |
Application | SIGNAL | |
Approvals | UL | |
Height | 12.6 mm | |
Insertion Loss | 1.5 dB | |
JESD-609 Code | e3 | |
Length | 17.7 mm | |
Load Resistance | 66 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Primary Impedance | 600 OHMS | |
Primary Inductance | 2800000 µH | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 17.7 mm |
This table gives cross-reference parts and alternative options found for LM-NP-1001-B1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM-NP-1001-B1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM-NP-1001-B1 | Telecom Transformer, | Bourns Inc | LM-NP-1001-B1L vs LM-NP-1001-B1 |