Part Details for LM106H by National Semiconductor Corporation
Overview of LM106H by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM106H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Single, 8 Pin, Metal, CAN | 15 |
|
$72.0000 / $78.0000 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Metal, CAN | 20 |
|
$54.0000 / $58.5000 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Metal, CAN | 446 |
|
$60.0000 / $80.0000 | Buy Now |
Part Details for LM106H
LM106H CAD Models
LM106H Part Data Attributes:
|
LM106H
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM106H
National Semiconductor Corporation
IC COMPARATOR, 2000 uV OFFSET-MAX, 28 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | METAL CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | TOTEM POLE | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 28 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM106H
This table gives cross-reference parts and alternative options found for LM106H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM106H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8003701GX | Comparator, 1 Func, 3000uV Offset-Max, BIPolar, 0.370 X 0.185 INCH, METAL CAN, 8 PIN | Rochester Electronics LLC | LM106H vs 8003701GX |
8003701GA | Comparator, 1 Func, 3000uV Offset-Max, 28ns Response Time, BIPolar, 0.370 X 0.185 INCH, METAL CAN, 8 PIN | Rochester Electronics LLC | LM106H vs 8003701GA |
LM106H-MLS | COMPARATOR, 3000uV OFFSET-MAX, 28ns RESPONSE TIME, MBCY8 | Texas Instruments | LM106H vs LM106H-MLS |