Part Details for LM108AF by NXP Semiconductors
Overview of LM108AF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM108AF
LM108AF CAD Models
LM108AF Part Data Attributes
|
LM108AF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM108AF
NXP Semiconductors
IC OP-AMP, 1000 uV OFFSET-MAX, CDIP14, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LM108AF
This table gives cross-reference parts and alternative options found for LM108AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM108AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM108AF | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP14 | Signetics | LM108AF vs LM108AF |
LM108AFB | Operational Amplifier, 1 Func, 1000uV Offset-Max, HERMETIC SEALED, FP-10 | AMD | LM108AF vs LM108AFB |
LM201Q | IC OP-AMP, 10000 uV OFFSET-MAX, CDFP10, Operational Amplifier | NXP Semiconductors | LM108AF vs LM201Q |
LM208AF | IC OP-AMP, 1000 uV OFFSET-MAX, CDIP14, Operational Amplifier | NXP Semiconductors | LM108AF vs LM208AF |
SG108AF/883C | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDFP10, | Linfinity Microelectronics | LM108AF vs SG108AF/883C |
LM208AF | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP14 | Signetics | LM108AF vs LM208AF |
LM108AF | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, HERMETIC SEALED, FP-10 | AMD | LM108AF vs LM108AF |
LM108FB | Operational Amplifier, 1 Func, 3000uV Offset-Max, HERMETIC SEALED, FP-10 | AMD | LM108AF vs LM108FB |
LM308AF | IC OP-AMP, 750 uV OFFSET-MAX, CDIP14, Operational Amplifier | NXP Semiconductors | LM108AF vs LM308AF |
LM101Q | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDFP10 | Signetics | LM108AF vs LM101Q |