Part Details for LM108AWRQMLV by Texas Instruments
Overview of LM108AWRQMLV by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM108AWRQMLV
LM108AWRQMLV CAD Models
LM108AWRQMLV Part Data Attributes
|
LM108AWRQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM108AWRQMLV
Texas Instruments
OP-AMP, 1000uV OFFSET-MAX, CDFP8, CERAMIC, PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, PACKAGE-8 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-CDFP-F8 | |
JESD-609 Code | e0 | |
Length | 6.858 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.858 mm |
Alternate Parts for LM108AWRQMLV
This table gives cross-reference parts and alternative options found for LM108AWRQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM108AWRQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/10104BHA | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDFP10 | National Semiconductor Corporation | LM108AWRQMLV vs JM38510/10104BHA |
JM38510/10104BHA | IC OP-AMP, Operational Amplifier | Texas Instruments | LM108AWRQMLV vs JM38510/10104BHA |
JM38510/10104BH | OP-AMP, 3000 uV OFFSET-MAX, CDFP10 | Texas Instruments | LM108AWRQMLV vs JM38510/10104BH |
JM38510/10104SHA | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDFP10 | National Semiconductor Corporation | LM108AWRQMLV vs JM38510/10104SHA |
M38510/10104BHX | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.250 X 0.250 INCH, FP-10 | QP Semiconductor | LM108AWRQMLV vs M38510/10104BHX |
5962R9863702QHA | OP-AMP, 3000uV OFFSET-MAX, CDFP10, CERPACK-10 | Texas Instruments | LM108AWRQMLV vs 5962R9863702QHA |
M38510/10104SHX | OP-AMP, 1000uV OFFSET-MAX, DFP10, 0.250 X 0.250 INCH, FP-10 | Texas Instruments | LM108AWRQMLV vs M38510/10104SHX |
M38510/10104SHA | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDFP10 | Analog Devices Inc | LM108AWRQMLV vs M38510/10104SHA |
5962R9863702VHA | IC OP-AMP, 3000 uV OFFSET-MAX, CDFP10, CERPACK-10, Operational Amplifier | National Semiconductor Corporation | LM108AWRQMLV vs 5962R9863702VHA |
LM108AWRQMLV | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDFP10 | National Semiconductor Corporation | LM108AWRQMLV vs LM108AWRQMLV |