-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM10CWMX/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2236 In Stock |
|
$1.4544 / $3.0100 | Buy Now |
DISTI #
926-LM10CWMX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Op Amp and Vtg Ref RoHS: Compliant | 734 |
|
$1.4300 / $2.8800 | Buy Now |
DISTI #
61346218
|
Verical | Op Amp Dual GP ±20V/40V 14-Pin SOIC W T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2051 | Americas - 12 |
|
$1.4430 / $2.0500 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Ameya Holding Limited | IC OPAMP GP 14SOIC | 10890 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM10CWMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM10CWMX/NOPB
Texas Instruments
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.4 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 102 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0007 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -22.5 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 22.5 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 50 | |
Voltage Gain-Min | 750 | |
Wideband | NO | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LM10CWMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM10CWMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM10CWM/NOPB | Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 14-SOIC 0 to 70 | Texas Instruments | LM10CWMX/NOPB vs LM10CWM/NOPB |
LM10CWM | Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 14-SOIC 0 to 70 | Texas Instruments | LM10CWMX/NOPB vs LM10CWM |