If you like Findchips… You will love Findchips PRO. Try it Now.

LM1117MP-ADJ/NOPB

Space saving 800-mA low-dropout linear regulator with internal current limit 4-SOT-223 0 to 125

Choose Manufacturer
Price Range $0.9200 / $2.6220

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
LM1117IMP-ADJ/NOPB Power Circuits Space saving 800-mA low-dropout linear regulator with internal current limit 4-SOT-223 -40 to 125 Texas Instruments LM1117MP-ADJ/NOPB vs LM1117IMP-ADJ/NOPB
LM1117MPX-ADJ/NOPB Power Circuits Space saving 800-mA low-dropout linear regulator with internal current limit 4-SOT-223 0 to 125 Texas Instruments LM1117MP-ADJ/NOPB vs LM1117MPX-ADJ/NOPB
LM1117IMPX-ADJ/NOPB Power Circuits Space saving 800-mA low-dropout linear regulator with internal current limit 4-SOT-223 -40 to 125 Texas Instruments LM1117MP-ADJ/NOPB vs LM1117IMPX-ADJ/NOPB
Part Number Description Manufacturer Compare
TLV1117IDCYR Power Circuits Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection 4-SOT-223 -40 to 125 Texas Instruments LM1117MP-ADJ/NOPB vs TLV1117IDCYR
AMS1117 Power Circuits Adjustable Positive LDO Regulator, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-223, 4 PIN Advanced Monolithic Systems Inc LM1117MP-ADJ/NOPB vs AMS1117
NCP1117STAT3G Power Circuits LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: Adj, SOT-223 4 LEAD, 4000-REEL ON Semiconductor LM1117MP-ADJ/NOPB vs NCP1117STAT3G
NCV1117STAT3G Power Circuits Linear Voltage Regulator, 1 A, High PSRR Vout: Adj, SOT-223 4 LEAD, 4000-REEL ON Semiconductor LM1117MP-ADJ/NOPB vs NCV1117STAT3G
MIC29502WT Power Circuits 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5 Microchip Technology Inc LM1117MP-ADJ/NOPB vs MIC29502WT
LM1117MPX-ADJ/NOPB Power Circuits Space saving 800-mA low-dropout linear regulator with internal current limit 4-SOT-223 0 to 125 Texas Instruments LM1117MP-ADJ/NOPB vs LM1117MPX-ADJ/NOPB
MIC29302WT Power Circuits 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5 Microchip Technology Inc LM1117MP-ADJ/NOPB vs MIC29302WT
LM1117IMP-ADJ/NOPB Power Circuits Space saving 800-mA low-dropout linear regulator with internal current limit 4-SOT-223 -40 to 125 Texas Instruments LM1117MP-ADJ/NOPB vs LM1117IMP-ADJ/NOPB
REG1117 Power Circuits 1A Low Dropout Positive Regulator 4-SOT-223 0 to 125 Texas Instruments LM1117MP-ADJ/NOPB vs REG1117
LM1117IMPX-ADJ/NOPB Power Circuits Space saving 800-mA low-dropout linear regulator with internal current limit 4-SOT-223 -40 to 125 Texas Instruments LM1117MP-ADJ/NOPB vs LM1117IMPX-ADJ/NOPB

Global Popularity

Popularity in Power Circuits

Popularity in Linear Regulator ICs

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    89
  • 3. France
    85
  • 4. South Korea
    76
  • 5. India
    73
  • 6. Austria
    68
  • 7. Taiwan
    65
  • 8. Brazil
    61
  • 9. Germany
    61
  • 10. Australia
    61

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. TME Electronic Components $0.9200 Buy Now
  • 2. Texas Instruments $1.0000 Buy Now
  • 3. Newark element14 $1.1100 Buy Now
  • 4. element14 Asia-Pacific $1.2491 Buy Now
  • 5. RS Components $2.6220 Buy Now

Datasheets & Reference Designs

Reference Designs

  • XGA Digital Video SerDes w/ OpenLDI Parallel Interface for Automotive TFT LCD Displays
    TIDA-00135: The TIDA-00135 reference design is a high speed serial video interface to connect a remote automotive XGA TFT LCD display with OpenLDI (LVDS) Interface to a video processing system. It uses TIs FPD-Link II SerDes technology to transmit uncompressed video data over shielded twisted pair cable. Application examples are rear seat entertainment systems, automotive clusters, and Heads Up Display. This design incorporates the DS90UR907Q-EVK and DS90UR908Q-EVK boards together to create the solution.
  • TIDA-01226 Compact Full HD 1080p (up to 16 Amps) Projection Display Reference Design Using DLP Pico Technology | TI.com
    TIDA-01226: This reference design, featuring the DLP Pico™ 0.47-inch TRP Full-HD 1080p display chipset and implemented in the DLP LightCrafter Display 4710 G2 evaluation module (EVM), enables use of full HD resolution for projection display applications such as accessory projectors, screenless displays, interactive displays, wearables (including head mounted displays), signage, industrial and medical displays. The chipset used in the design is comprised of the DLP4710 (.47 1080p) DMD, the DLPC3439 display controller and the DLPA3005 PMIC/LED driver.
  • TIDA-00135 XGA Digital Video SerDes w/ OpenLDI Parallel Interface for Automotive TFT LCD Displays | TI.com
    TIDA-00135: The TIDA-00135 reference design is a high speed serial video interface to connect a remote automotive XGA TFT LCD display with OpenLDI (LVDS) Interface to a video processing system. It uses TIs FPD-Link II SerDes technology to transmit uncompressed video data over shielded twisted pair cable. Application examples are rear seat entertainment systems, automotive clusters, and Heads Up Display. This design incorporates the DS90UR907Q-EVK and DS90UR908Q-EVK boards together to create the solution.

Frequently Asked Questions (FAQ)

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →