Part Details for LM111F by NXP Semiconductors
Overview of LM111F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM111FKB | Texas Instruments | Differential Comparator With Strobes 20-LCCC -55 to 125 |
Part Details for LM111F
LM111F CAD Models
LM111F Part Data Attributes
|
LM111F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM111F
NXP Semiconductors
IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, Comparator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM111F
This table gives cross-reference parts and alternative options found for LM111F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10304BCX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | LM111F vs M38510/10304BCX |
M38510/10304BCA | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | Analog Devices Inc | LM111F vs M38510/10304BCA |
5962-3810304BCX | Comparator, 1 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | LM111F vs 5962-3810304BCX |
LM111J883B | COMPARATOR, 4000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM111F vs LM111J883B |
LM211F | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP14 | Philips Semiconductors | LM111F vs LM211F |
M38510/10304BCX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | LM111F vs M38510/10304BCX |
M38510/10304BCX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | LM111F vs M38510/10304BCX |
M38510/10304BCC | Comparator, 1 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | LM111F vs M38510/10304BCC |
LM111J/883 | Voltage Comparator 14-CDIP -55 to 125 | Texas Instruments | LM111F vs LM111J/883 |
LM311J | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,14PIN,CERAMIC | Texas Instruments | LM111F vs LM311J |