-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Comparator 8-TO-99 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7158
|
Newark | Comparator Mil Spec, To-5-8, 111, Comparator Type:General Purpose, No. Of Comparators:1 Comparator, Response Time:200Ns, Supply Voltage Range:5V To 36V, Comparator Case Style:To-99, No. Of Pins:8Pins, Ic Output Type:Dtl, Mos, Rtl, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM111H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$21.4300 / $25.6300 | Buy Now |
DISTI #
296-38972-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR TO99-8 Min Qty: 1 Lead time: 12 Weeks Container: Box |
426 In Stock |
|
$14.6521 / $23.9600 | Buy Now |
DISTI #
926-LM111H
|
Mouser Electronics | Analog Comparators Vtg Comparator RoHS: Not Compliant | 403 |
|
$14.7800 / $20.2500 | Buy Now |
|
Bristol Electronics | 157 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM111H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM111H
Texas Instruments
Voltage Comparator 8-TO-99 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | HERMETIC SEALED, METAL CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Length | 9.08 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.08 mm |
This table gives cross-reference parts and alternative options found for LM111H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111H | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM111H vs LM111H |
LM111H | Comparator, 1 Func, 4000uV Offset-Max, BIPolar, MBCY8, | General Electric Solid State | LM111H vs LM111H |
LM111T/B | Comparator, 1 Func, 4000uV Offset-Max, BIPolar, MBCY8, | General Electric Solid State | LM111H vs LM111T/B |
LM111H/883 | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, TO-5, METAL, CAN-8, Comparator | Linear Technology | LM111H vs LM111H/883 |
LM111H | COMPARATOR, 10000uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN | onsemi | LM111H vs LM111H |
LM111H | Comparator | Analog Devices Inc | LM111H vs LM111H |
LM111H | LM111H | Motorola Mobility LLC | LM111H vs LM111H |
LM111HRLQMLV | Voltage Comparator 8-TO-99 -55 to 125 | Texas Instruments | LM111H vs LM111HRLQMLV |
LM111H/883 | Voltage Comparator 8-TO-99 -55 to 125 | Texas Instruments | LM111H vs LM111H/883 |
LM111H/883 | Comparator, 4000uV Offset-Max, BIPolar, MBCY8, | AMD | LM111H vs LM111H/883 |